Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1414020
Order Code2519941
Product RangeSPEEDCON
Also Known As1414020, SACC-BP-F-M12/M15-6-THR SCO
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1414020
Order Code2519941
Product RangeSPEEDCON
Also Known As1414020, SACC-BP-F-M12/M15-6-THR SCO
Technical Datasheet
Product RangeSPEEDCON
Shell Type-
For Use WithPhoenix Contact M12 Socket Inserts
Connector Body MaterialZinc Body
Connector Shell SizeM12
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
SPEEDCON
For Use With
Phoenix Contact M12 Socket Inserts
Connector Shell Size
M12
Shell Type
-
Connector Body Material
Zinc Body
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:79070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01034