Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1311021
Order Code4048150
Also Known As1311021, ECS-KIT-122X109-S-UV-7042
Technical Datasheet
10 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 49.630 |
5+ | € 48.640 |
10+ | € 47.640 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€ 49.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1311021
Order Code4048150
Also Known As1311021, ECS-KIT-122X109-S-UV-7042
Technical Datasheet
Enclosure TypeElectronic
Enclosure MaterialPolycarbonate
External Height - Metric119.9mm
External Width - Metric163.8mm
External Depth - Metric62.1mm
IP RatingIP66, IP67, IP69
Body ColourGrey
NEMA Rating-
External Height - Imperial4.72"
External Width - Imperial6.45"
External Depth - Imperial2.44"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
119.9mm
External Depth - Metric
62.1mm
Body Colour
Grey
External Height - Imperial
4.72"
External Depth - Imperial
2.44"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
163.8mm
IP Rating
IP66, IP67, IP69
NEMA Rating
-
External Width - Imperial
6.45"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39169010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3348