Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1111664
Order Code3976675
Product RangeTRIO POWER Series
Also Known AsTRIO-PS67/1AC/24DC/10/IPD, 1111664
Technical Datasheet
2 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 353.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 353.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1111664
Order Code3976675
Product RangeTRIO POWER Series
Also Known AsTRIO-PS67/1AC/24DC/10/IPD, 1111664
Technical Datasheet
Power Supply ApplicationsLaboratory Equipment
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 124VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeFixed
Product RangeTRIO POWER Series
SVHCLead (21-Jan-2025)
Product Overview
1111664 is a TRIO POWER primary-switched power supply in IP67 die-cast housing ideally suited for distributed supply in the field. The weather resistant aluminium housing protects the devices against dust and water. This enables the power supplies to ensure high system availability even in harsh ambient condition.
- Input: 1-phase, output: 24VDC/10A
- Direct installation at load in the field reduces cable lengths & saves space in the control cabinet
- Reliable start-up of difficult loads with dynamic boost
- Improved diagnostic options in the field with DC OK LED and AC OK LED
- IPD panel feed-through with Push-in spring connection
Technical Specifications
Power Supply Applications
Laboratory Equipment
Output Power Max
240W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
TRIO POWER Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.708