Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1110043
Order Code4256031
Product RangeUNO POWER Series
Also Known AsUNO2-PS/1AC/24DC/960W, 1110043
Technical Datasheet
2 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 338.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 338.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1110043
Order Code4256031
Product RangeUNO POWER Series
Also Known AsUNO2-PS/1AC/24DC/960W, 1110043
Technical Datasheet
Power Supply ApplicationsHazardous Locations, Industrial & Laboratory Equipment
No. of Outputs1 Output
Output Power Max960W
Output Voltage - Output 124VDC
Output Current - Output 140A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeFixed
Product RangeUNO POWER Series
SVHCLead (21-Jan-2025)
Product Overview
- UNO POWER primary-switched power supply unit
- Screw connection, DIN rail mounting, 1-phase input
- Save energy, thanks to a high degree of efficiency
- Frequency range from 50Hz to 60Hz ±10%, nominal input voltage range from 100VAC to 240VAC
- 93.6% typ at (120VAC), 94.8% typ at (230VAC) efficiency
- 24VDC nominal output voltage, 40A nominal output current
- Short-circuit-proof, no-load proof
- 960W output power, dimension is 126mm x 130mm x 129mm (wxdxh)
- Metal housing material, IP20 degree of protection, ambient temperature range from -25°C to 70°C
- Simple output voltage monitoring, thanks to the floating DC OK relay contact
Technical Specifications
Power Supply Applications
Hazardous Locations, Industrial & Laboratory Equipment
Output Power Max
960W
Output Current - Output 1
40A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
UNO POWER Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.126