Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1066704
Order Code3976653
Product RangeQUINT POWER Series
Also Known AsQUINT4-PS/12-24DC/5-15DC/2.5/PT, 1066704
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 147.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 147.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1066704
Order Code3976653
Product RangeQUINT POWER Series
Also Known AsQUINT4-PS/12-24DC/5-15DC/2.5/PT, 1066704
Technical Datasheet
Power Supply ApplicationsLaboratory Equipment
Input Ratio-
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom-
Width22.5mm
Height106mm
Depth90mm
Input Voltage DC Min12V
Input Voltage DC Max24V
Product RangeQUINT POWER Series
SVHCLead (21-Jan-2025)
Product Overview
1066704 is a QUINT POWER DC/DC converter with push-in connection. These space-saving devices from the QUINT family offer maximum functionality from a power range of 30W and also cover the power range of 60W for the first time. The low housing depth of 89 mm enables installation in flat control cabinets, and the DNV-GL approval means they can be used in maritime environments. Device start-up at -40°C ensures reliable operation under extreme ambient conditions.
- Input: 12VDC - 24VDC, output: 12VDC/2.5A
- DIN rail mounting
- High efficiency and low power dissipation
- Preventive function monitoring through adjustable signalling of power thresholds or output voltage
Technical Specifications
Power Supply Applications
Laboratory Equipment
Output Power Max
30W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
22.5mm
Depth
90mm
Input Voltage DC Max
24V
SVHC
Lead (21-Jan-2025)
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
-
Height
106mm
Input Voltage DC Min
12V
Product Range
QUINT POWER Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172