Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1046803
Order Code3498816
Product RangeQUINT POWER Series
Also Known As1046803, QUINT4-PS/24DC/24DC/10/SC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 326.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 326.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1046803
Order Code3498816
Product RangeQUINT POWER Series
Also Known As1046803, QUINT4-PS/24DC/24DC/10/SC
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
Output Power Max240W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom24V
Width50mm
Height130mm
Depth125mm
Input Voltage DC Min18V
Input Voltage DC Max32V
Product RangeQUINT POWER Series
SVHCLead (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
240W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
50mm
Depth
125mm
Input Voltage DC Max
32V
SVHC
Lead (21-Jan-2025)
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
10A
Output Current - Output 2
-
Isolation Voltage
4kV
Input Voltage DC Nom
24V
Height
130mm
Input Voltage DC Min
18V
Product Range
QUINT POWER Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.0374