Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPERANCEA
Manufacturer Part NoPCMC11
Order Code4446744
Technical Datasheet
Enclosure TypeScreening Can
Enclosure MaterialSteel
External Height - Metric26mm
External Width - Metric76mm
External Depth - Metric76mm
IP Rating-
Body Colour-
NEMA Rating-
External Height - Imperial1.02"
External Width - Imperial2.99"
External Depth - Imperial2.99"
Product Range-
ConfigurableNo
Technical Specifications
Enclosure Type
Screening Can
External Height - Metric
26mm
External Depth - Metric
76mm
Body Colour
-
External Height - Imperial
1.02"
External Depth - Imperial
2.99"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Steel
External Width - Metric
76mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.99"
Product Range
-
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062