Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoKT11-50/25/98A/103
Order Code3725133
Technical Datasheet
Sensing Range Max50mm
Sensing Distance Max50mm
Sensor Output TypePNP
Sensing MethodDiffuse
Product Range-
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Technical Specifications
Sensing Range Max
50mm
Sensor Output Type
PNP
Product Range
-
Connection Method
Cable
Supply Voltage Max
30VDC
Operating Temperature Max
55°C
Sensing Distance Max
50mm
Sensing Method
Diffuse
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Operating Temperature Min
0°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006