Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoCJ10-30GK-WO
Order Code3726186
Technical Datasheet
Thread Size - MetricM30
Sensing Range Max10mm
Sensing Distance Max10mm
Sensor Output TypeSPST-NC
Supply Voltage Min20VAC
Supply Voltage DC Max253V
Supply Voltage Max253VAC
Product Range-
Technical Specifications
Thread Size - Metric
M30
Sensing Distance Max
10mm
Supply Voltage Min
20VAC
Supply Voltage Max
253VAC
Sensing Range Max
10mm
Sensor Output Type
SPST-NC
Supply Voltage DC Max
253V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16