Print Page
Product Overview
- ABS Plastic baffle with UV inhibitors, metal driver chassis and grille
- 150mm (6") Dual coned driver
- Multitap 100V transformer (6W, 3W, 1.5W, 0.75W, 0.25W)
- Wide dispersion angle
- Rotary compression clamps for mounting
- no externally visible fixings
Technical Specifications
Frequency Response Min
85Hz
External Width
234mm
Product Range
PCL
Frequency Response Max
18.5kHz
External Depth
80mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.007