Print Page
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 39.060 |
5+ | € 33.960 |
10+ | € 32.550 |
20+ | € 31.900 |
Price for:Each
Minimum: 1
Multiple: 1
€ 39.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENTAGON
Manufacturer Part NoACH20 20W 230V
Order Code3183166
Technical Datasheet
Voltage Rating VAC230V
Output Power20W
External Height - Metric70mm
External Width - Metric67mm
External Depth - Metric65mm
External Height - Imperial2.76"
External Width - Imperial2.64"
External Depth - Imperial2.56"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ACH20 series from Pentagon are Anti-condensation heaters. These are vitreous enamelled resistor mounted in a sheet steel case, these heaters are typically used in switch and control gear cubicles.
- Rated power is 20W
- Desirable to limit the surface temperature of the resistor
- Rated voltage is 230V
- Removable perforated sheet steel cover
- Features cable entry grommet at each ends
Applications
Automation & Process Control, Industrial
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
70mm
External Depth - Metric
65mm
External Width - Imperial
2.64"
Product Range
-
Output Power
20W
External Width - Metric
67mm
External Height - Imperial
2.76"
External Depth - Imperial
2.56"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24