Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPELTEC
Manufacturer Part No264
Order Code4698905
Product Range200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 63.710 |
Price for:Each
Minimum: 1
Multiple: 1
€ 63.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPELTEC
Manufacturer Part No264
Order Code4698905
Product Range200 Series
Technical Datasheet
Product Range200 Series
Contact ConfigurationSPDT
Contact Current16A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC24V
Supply Voltage Max30VDC
Power Consumption1.2VA
SVHCNo SVHC (21-Jan-2025)
Product Overview
264 is a 200 series voltage monitor for battery applications. The voltage monitor assures that operating voltage remains within a range set by two independent adjustments: upper and lower voltage settings. It controls supply voltage for equipment sensitive to supply tolerance and offers protection against under- and over-voltage conditions. It is approved by EN 60255-6, EN 61010-1, UL standards.
- For over/under voltage applications, DIN rail mounting
- 48 to 276V AC monitor voltage range, 70000 operations electrical life, IP 40 from front panel rating
- Adjustable time delay up to 10seconds to avoid nuisance tripping, 14AWG max. cable size
- Minimum voltage setting as a percentage of the maximum voltage
- Red and green LEDs indicate 3 conditions, normal operation and 2 fault conditions
- A1–A2 input/monitoring terminal, 1.2VA power consumption (ACmax), 250V AC / 24V DC switching voltage
- Upper voltage setting range from 18 to 30V AC, lower voltage setting range from 30 to 95% of maximum
- 36V AC maximum constant voltage, 50V AC peak overload <1ms, 16A/ AC rated current
- 5% setting accuracy, <1% repeatability, <0.1% / °C dependence on temperature, 5% limit tolerance
- Operating temperature range from -20°C to +55°C
Technical Specifications
Product Range
200 Series
Contact Current
16A
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Power Consumption
1.2VA
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
30VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015