Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPELTEC
Manufacturer Part No182
Order Code4698886
Product Range100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 94.590 |
Price for:Each
Minimum: 1
Multiple: 1
€ 94.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPELTEC
Manufacturer Part No182
Order Code4698886
Product Range100 Series
Technical Datasheet
Product Range100 Series
Timer FunctionsOff-Delay, Delay-On-Make
Time Min0.1s
Time Max10min
No. of Timing Ranges2Ranges
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
100 Series
Time Min
0.1s
No. of Timing Ranges
2Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
Off-Delay, Delay-On-Make
Time Max
10min
Timer Output
2 Changeover Relays
Current Rating Nom
8A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015