Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPEC TOOLS
Manufacturer Part No262-006MG
Order Code2102072
Technical Datasheet
Length6"
Width19mm
Graduations0.05mm, 1/32", 1/64"
Tool Body MaterialSteel
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Length
6"
Graduations
0.05mm, 1/32", 1/64"
Product Range
-
Width
19mm
Tool Body Material
Steel
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90178090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027