Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoCRC01
Order Code5215493
Technical Datasheet
Connector Type-
Current Rating-
Jaw Opening Max-
Insulator Colour-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
CRC01 is a premium quality gold plated croc clips for use with the Atlas LCR passive component analyser (with 2mm connectors).
- Ideal for testing leaded components or large components
- Gold plated crocs ensure good contact conductivity and long life
- Parasitic inductance, capacitance and resistance easily nulled by the Atlas LCR probe feature
Technical Specifications
Connector Type
-
Jaw Opening Max
-
Product Range
-
Current Rating
-
Insulator Colour
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01091