Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPAWA
Manufacturer Part NoPG33012
Order Code3378844
Product RangePawa - PG330
Also Known AsGTIN UPC EAN: 5036770046110
Technical Datasheet
2 In Stock
4 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.300 |
12+ | € 8.540 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€ 9.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPAWA
Manufacturer Part NoPG33012
Order Code3378844
Product RangePawa - PG330
Also Known AsGTIN UPC EAN: 5036770046110
Technical Datasheet
Safety CategoryEN388
Glove StyleDipped
Glove SizeMedium
Glove ColourBlue
Glove MaterialNitrile
Product RangePawa - PG330
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Product Overview
The Pawa PG330 is an ultralight, 18 gauge glove that is ideal for handling sharp objects. This cut resistant glove has a coating which boasts excellent abrasion resistance. Additionally, the coating has a textured finish that allows for high levels of dexterity and grip.
- Breathable - coating and liner
- Ultra-thin knitted liner is seamless and comfortable for prolonged use
- High levels of dexterity
- Ergonomic design for comfort
- High abrasion resistance
- Sandy finish allows for firm clean grip
- No silicone detected
Technical Specifications
Safety Category
EN388
Glove Size
Medium
Glove Material
Nitrile
Gender
Unisex
Age Group
Adult
Glove Style
Dipped
Glove Colour
Blue
Product Range
Pawa - PG330
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051