Print Page
521312
Mount, Radialflex, Double Studs Fixing, 30 x 30 mm, 70 kg Load
Image is for illustrative purposes only. Please refer to product description.
61 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.210 |
5+ | € 19.890 |
10+ | € 18.320 |
20+ | € 15.820 |
50+ | € 15.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPAULSTRA
Manufacturer Part No521312
Order Code7107869
Technical Datasheet
External Depth-
Bore Diameter Nom-
External Diameter30mm
Weight55kg
Product Range-
Product Overview
The 521312 is a RADIAFLEX® Double-stud Fixing Mount features radial elasticity greater than axial elasticity. The rubber works in compression (axial), shear (radial) and compression/shear according to the fixing method. Operation in shear is very useful for vibration isolation provided that the radial forces are not too great.
- Simple to fix
- 6mm Deflection (shear)
- 11daN Maximum load (shear)
- 8mm Deflection (compression)
- 70daN Maximum load (compression)
- M8 Thread
Applications
Industrial
Technical Specifications
External Depth
-
External Diameter
30mm
Product Range
-
Bore Diameter Nom
-
Weight
55kg
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:40169991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055