Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSST4HH-D30
Order Code3283833
Product RangeSta-Strap Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSST4HH-D30
Order Code3283833
Product RangeSta-Strap Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie ColourBlack
Cable Tie Length376mm
Cable Tie Width7.62mm
Cable Bundle Diameter Max101.4mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeLight-Heavy
Product RangeSta-Strap Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Cable Tie Material
Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Tie Length
376mm
Cable Bundle Diameter Max
101.4mm
Cable Tie Type
Light-Heavy
SVHC
No SVHC (17-Dec-2015)
Cable Tie Colour
Black
Cable Tie Width
7.62mm
Minimum Loop Tensile Strength
120lb
Product Range
Sta-Strap Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063