Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSE75PFR-CR8
Order Code2891653
Also Known AsGTIN UPC EAN: 07498337020
Technical Datasheet
2 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 226.780 |
5+ | € 220.750 |
10+ | € 218.250 |
25+ | € 211.960 |
50+ | € 207.320 |
100+ | € 202.760 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
€ 226.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSE75PFR-CR8
Order Code2891653
Also Known AsGTIN UPC EAN: 07498337020
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourGrey
Internal Diameter19.05mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
Product Overview
- Braided expandable sleeving
- Lightweight and durable protection
- Provides continuous abrasion resistance for wires, cables and tubing
- Highly flexible open weave will not trap heat or humidity
- Allows for use with irregular shapes
- Complaint with U.S. and European passenger rail standards
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Grey
Length - Metric
30.5m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
19.05mm
Length - Imperial
100ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69173