Print Page
Product Overview
- Pan-Lug™ code conductor, standard barrel, butt splice
- Colour-coded barrels marked with Panduit and specified competitor die index num
- Internal wire stops to prevent over-insertion of conductor
- Tin-plated to inhibit corrosion
- Tested by Telcordia – meets NEBS Level 3
- UL listed and CSA certified for use up to 600V & temperature rated to 90°C
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
-
Conductor Area CSA
-
SVHC
No SVHC (17-Dec-2015)
Product Range
Pan-Lug
Wire Size AWG Max
2AWG
Insulator Material
Uninsulated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796