Print Page
6 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 44.870 |
5+ | € 42.660 |
10+ | € 41.730 |
25+ | € 40.530 |
50+ | € 39.720 |
100+ | € 38.910 |
Price for:Pack of 175
Minimum: 1
Multiple: 1
€ 44.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS100X160VAC
Order Code2891317
Product RangeP1 Series
Also Known AsGTIN UPC EAN: 07498335304
Technical Datasheet
Marker TypeSelf Laminating
Legendin bianco (no testo)
Marker Dimensions25.4mm x 40.6mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangeP1 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
P1™ self-laminating label cassettes for PanTher™ LS8E hand-held thermal transfer printer.
- Integrated memory device: auto formatting, recall last legend, num of label remaining in cassette
- Fast loading label cassette includes both label material and ribbon to make changing labels easy
- Self-laminating adhesive labels for wire/cable identification
- White print-on, self-laminating vinyl label 175/cassette
- For use with NWSLC-2Y and NWSLC-3Y
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 40.6mm
Legend Colour
-
Product Range
P1 Series
Legend
in bianco (no testo)
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13381