Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 264.690 |
5+ | € 257.740 |
10+ | € 254.840 |
25+ | € 247.590 |
50+ | € 242.230 |
100+ | € 236.980 |
Price for:Pack of 2500
Minimum: 1
Multiple: 1
€ 264.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS075X150YAJ
Order Code2891310
Product RangeP1 Series
Also Known AsGTIN UPC EAN: 07498368387
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions19.1mmx 38.1mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product RangeP1 Series
Product Overview
- Pan-Code® laser/Inkjet self-laminating label
- White print-on area and clear overlaminate to protect the legend for easy identification
- Sized specifically for wire and cable applications
- Upgrade cable coding system with improved organization and identification
- Use with Easy-Mark Plus labelling software and laser/inkjet printers
- For use with cable & wire marking
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
19.1mmx 38.1mm
Legend Colour
-
Product Range
P1 Series
Legend
Blank (No Legend)
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.682202