Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | € 44.580 |
Price for:Each
Minimum: 10
Multiple: 10
€ 445.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS075X125VAC
Order Code3281294
Product RangeP1 Series
Technical Datasheet
Marker Type-
Legend-
Marker Dimensions19.5mm x 31.75mm
Marker MaterialVinyl
Legend Colour-
Marker ColourTransparent, White
Product RangeP1 Series
Technical Specifications
Marker Type
-
Marker Dimensions
19.5mm x 31.75mm
Legend Colour
-
Product Range
P1 Series
Legend
-
Marker Material
Vinyl
Marker Colour
Transparent, White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592