Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoRGESDWS
Order Code2891287
Also Known AsGTIN UPC EAN: 07498302307
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 70.860 |
25+ | € 61.140 |
50+ | € 58.610 |
Price for:Each
Minimum: 1
Multiple: 1
€ 70.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoRGESDWS
Order Code2891287
Also Known AsGTIN UPC EAN: 07498302307
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max228.6mm
Lead Length-
Wristband ColourBlack
Ground Terminals-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- StructuredGround™ adjustable, fabric ESD wrist strap with 4mm snap
- Designed to ground a technician working on highly sensitive electronic equipment
- Antistatic device reduces the build-up or discharge of static electricity
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
-
Ground Terminals
-
SVHC
No SVHC (21-Jan-2025)
Circumference Max
228.6mm
Wristband Colour
Black
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268