Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 20+ | € 37.530 |
Price for:Pack of 5
Minimum: 20
Multiple: 20
€ 750.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPVT-15
Order Code3282915
Product RangePVT
Label TypeTag
Label Height146.05mm
Label Width76.2mm
Label Diameter-
Label MaterialVinyl
Label LegendDanger - Front and Back: Do Not Operate (and Blank Write-On Area)
Label ColourBlack / Red / White
Pack Quantity5
Product RangePVT
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Write-on safety identification tag
- 2-sided and constructed of semi-rigid vinyl
- Legend reads "DANGER DO NOT OPERATE"
- Recommended for indoor use
- English legend language
Technical Specifications
Label Type
Tag
Label Width
76.2mm
Label Material
Vinyl
Label Colour
Black / Red / White
Product Range
PVT
Label Height
146.05mm
Label Diameter
-
Label Legend
Danger - Front and Back: Do Not Operate (and Blank Write-On Area)
Pack Quantity
5
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39204310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07371