Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
- ISO symbol safety identification tag
- Legend reads 'Danger' with 'Do not throw switch' symbol
- Semi-rigid vinyl material
Technical Specifications
Label Type
Tag
Label Width
76.2mm
Label Material
Vinyl
Label Colour
Red / Black on White
Product Range
PVT
Label Height
146.05mm
Label Diameter
-
Label Legend
Danger - Do not throw switch
Pack Quantity
5
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39204310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567