Print Page
Image is for illustrative purposes only. Please refer to product description.
811 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.511 |
10+ | € 0.503 |
25+ | € 0.491 |
50+ | € 0.477 |
100+ | € 0.468 |
500+ | € 0.456 |
1000+ | € 0.422 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV18-P47-MY
Order Code2830111
Product Range-
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Pin Diameter1.8mm
Insulator ColourRed
Insulator MaterialVinyl
Terminal MaterialCopper
Pin Length12.4mm
Technical Specifications
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
1mm²
Insulator Colour
Red
Terminal Material
Copper
Termination
Crimp
Wire Size AWG Max
18AWG
Pin Diameter
1.8mm
Insulator Material
Vinyl
Pin Length
12.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000459