Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 261.950 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€ 261.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV10-P55-DY
Order Code3279006
Product RangePV-P
Product RangePV-P
TerminationCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Pin Diameter2.8mm
Insulator ColourYellow
Insulator MaterialVinyl
Terminal MaterialCopper
Overall Length27.9mm
Pin Length14mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
PV-P
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
Insulator Colour
Yellow
Terminal Material
Copper
Pin Length
14mm
Termination
Crimp
Wire Size AWG Max
10AWG
Pin Diameter
2.8mm
Insulator Material
Vinyl
Overall Length
27.9mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for PV10-P55-DY
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00204