Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPPS0305W2108
Order Code3282884
Product RangePPS
Sign TypeWarning
Sign LegendDanger - Arc Flash and Shock Hazard Appropriate PPE Required
Sign MaterialPolyester Adhesive
External Height76.2mm
External Width127mm
Sign ColourBlack / Orange / White
Product RangePPS
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Sign Type
Warning
Sign Material
Polyester Adhesive
External Width
127mm
Product Range
PPS
Sign Legend
Danger - Arc Flash and Shock Hazard Appropriate PPE Required
External Height
76.2mm
Sign Colour
Black / Orange / White
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01315