Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPPS0305D76
Order Code3282883
Product RangePPS
Sign TypeSafety
Sign LegendDanger - Electrical Equipment Authorized Personnel Only
Sign MaterialPolyester Adhesive
External Height76.2mm
External Width127mm
Sign ColourBlack / Red / White
Product RangePPS
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Sign Type
Safety
Sign Material
Polyester Adhesive
External Width
127mm
Product Range
PPS
Sign Legend
Danger - Electrical Equipment Authorized Personnel Only
External Height
76.2mm
Sign Colour
Black / Red / White
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01157