Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT8LH-L0
Order Code2891562
Product RangePan-Ty PLT Series
Also Known AsGTIN UPC EAN: 07498354180
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 79.190 |
| 5+ | € 76.770 |
| 10+ | € 73.220 |
| 25+ | € 72.080 |
| 50+ | € 70.930 |
| 100+ | € 69.510 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€ 79.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT8LH-L0
Order Code2891562
Product RangePan-Ty PLT Series
Also Known AsGTIN UPC EAN: 07498354180
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length701mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max203mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeLight-Heavy
Product RangePan-Ty PLT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Ty® locking cable tie
- Light-heavy cross section
- For use with GTH-E, GS4H-E, GS4EH-E, PTH
- CSA certified standards
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- Suitable for use in indoor/outdoor environment
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
701mm
Cable Bundle Diameter Max
203mm
Cable Tie Type
Light-Heavy
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Product Range
Pan-Ty PLT Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01315