Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPGK
Order Code3291119
Product RangeMini-Com Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
3+ | € 24.110 |
Price for:Each
Minimum: 3
Multiple: 3
€ 72.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPGK
Order Code3291119
Product RangeMini-Com Series
Technical Datasheet
Connector to ConnectorLug to Lug
Cable Length - Imperial8"
Cable Length - Metric203.2mm
Jacket ColourGreen
Product RangeMini-Com Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Lug to Lug
Cable Length - Metric
203.2mm
Product Range
Mini-Com Series
Cable Length - Imperial
8"
Jacket Colour
Green
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01588