Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPESS-B-ES
Order Code3281117
Also Known AsGTIN UPC EAN: 07498343249
Technical Datasheet
11 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 40.340 |
5+ | € 39.700 |
10+ | € 38.840 |
25+ | € 37.730 |
50+ | € 36.910 |
100+ | € 36.110 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 40.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPESS-B-ES
Order Code3281117
Also Known AsGTIN UPC EAN: 07498343249
Technical Datasheet
Label TypePre-Printed
Label Height-
Label Width-
Label Diameter16mm
Label MaterialPolyester
Label LegendEarth Ground (Symbol)
Label ColourBlack on White
Pack Quantity10
Product Range-
Product Overview
- Conductor identification label
- Dotted line represents cut line and will not show on label
- Legend reads EARTH (GROUND)
- Suitable for indoor/outdoor environment
Technical Specifications
Label Type
Pre-Printed
Label Width
-
Label Material
Polyester
Label Colour
Black on White
Product Range
-
Label Height
-
Label Diameter
16mm
Label Legend
Earth Ground (Symbol)
Pack Quantity
10
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039009