Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNK4BXIW-AY
Order Code2707056
Product RangeNetKey Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNK4BXIW-AY
Order Code2707056
Product RangeNetKey Series
Technical Datasheet
Accessory TypeSurface Mount Box
For Use WithPanduit NetKey Series Keystone Modular Connectors
No. of Module Spaces4
Connector Body Material-
Connector ColourWhite
Product RangeNetKey Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Surface Mount Box
No. of Module Spaces
4
Connector Colour
White
SVHC
No SVHC (23-Jan-2024)
For Use With
Panduit NetKey Series Keystone Modular Connectors
Connector Body Material
-
Product Range
NetKey Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092716