Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2+ | € 71.110 |
Price for:Reel of 1
Minimum: 2
Multiple: 2
€ 142.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHTB3-C-M
Order Code3291311
Tape Backing MaterialPE (Polyethylene) Film
Tape TypeBarricade
Tape Length - Metric304.84m
Tape ColourBlack, Yellow
Tape Length - Imperial1000.15ft
Total Tape Thickness5 mil (0.127 mm)
Roll Length - Imperial1000ft
Roll Length - Metric304.8m
Tape Width - Imperial3.2"
Tape Width - Metric81.28mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tape Backing Material
PE (Polyethylene) Film
Tape Length - Metric
304.84m
Tape Length - Imperial
1000.15ft
Roll Length - Imperial
1000ft
Tape Width - Imperial
3.2"
Product Range
-
Tape Type
Barricade
Tape Colour
Black, Yellow
Total Tape Thickness
5 mil (0.127 mm)
Roll Length - Metric
304.8m
Tape Width - Metric
81.28mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.19992