Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoGACB-2
Order Code2891246
Also Known AsGTIN UPC EAN: 07498333316
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 75.770 |
5+ | € 66.300 |
10+ | € 54.930 |
25+ | € 49.250 |
50+ | € 45.460 |
100+ | € 42.430 |
Price for:Each
Minimum: 1
Multiple: 1
€ 75.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoGACB-2
Order Code2891246
Also Known AsGTIN UPC EAN: 07498333316
Accessory TypeAuxiliary Cable Bracket
For Use WithPanduit Wyr Grid Series & 1" & 2" Side Channel Ladder Racks
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Auxiliary cable bracket
- Bonds ladder racks, wire baskets and Panduit® Wyr-Grid® Systems together without drilling holes
- Paint piercing teeth provide electrical continuity between cable pathway sections minimizing debris
- Front and back mounting screw options allow easy installation and visual inspection
- For use with Wyr-grid & 1-1/2" & 2" side channel ladder rack
Technical Specifications
Accessory Type
Auxiliary Cable Bracket
Product Range
-
For Use With
Panduit Wyr Grid Series & 1" & 2" Side Channel Ladder Racks
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31751