Print Page
54 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.140 |
| 10+ | € 3.070 |
| 25+ | € 2.970 |
| 50+ | € 2.880 |
| 100+ | € 2.800 |
| 500+ | € 2.720 |
| 1000+ | € 2.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoF89-25-L
Order Code2844254
Product RangeF Series
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max00AWG
Conductor Area CSA70mm²
Pin Length-
Insulator Colour-
Product RangeF Series
Insulator MaterialUninsulated
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
70mm²
Insulator Colour
-
Insulator Material
Uninsulated
Terminal Plating
Tin
Wire Size AWG Max
00AWG
Pin Length
-
Product Range
F Series
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003665