Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCMS24-M300
Order Code3771071
Product RangeCMS Series
Mount Fixing TypeEdge
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length14.7mm
Width16mm
Height13.2mm
Product RangeCMS Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
Edge clip cable tie mount help secure wire and cable bundles with versatile mounting to edges. It is made of rugged, highly durable materials ideal for automobiles, trains, heavy equipment, trucks, and solar applications.
- Flange thickness 3mm to 6mm
- For use with cables and wires parallel/perpendicular bundle orientation
- Side-fixed
- Mount only
Technical Specifications
Mount Fixing Type
Edge
Mount Colour
Black
Length
14.7mm
Height
13.2mm
SVHC
No SVHC (17-Dec-2015)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
16mm
Product Range
CMS Series
Technical Docs (2)
Legislation and Environmental
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate