Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCBXF12BL-AY
Order Code3220796
Product RangePanNet Mini-Com
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 41.640 |
5+ | € 40.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 41.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCBXF12BL-AY
Order Code3220796
Product RangePanNet Mini-Com
Technical Datasheet
Accessory TypeSurface Mount Box
For Use WithPanduit PanNet Mini-Com Series Modules
No. of Module Spaces12
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourBlack
Product RangePanNet Mini-Com
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Mini-Com® surface mount box accepts twelve Mini-Com® modules
- Includes built-in fibre spool and bridge
- Supplied with mounting screws, adhesive backing, cable ties and label holder/screw cover
Contents
Box Base, Box Cover, Bridge, 2- PLT1.5I-C PAN-TY, Label/label cover, 2-Mounting screw, Cover screw (used to secure cover to base), 2-strip Of 1.00" X .75" foam tape for mounting, 1-strip Of 3.00" X .75" foam tape for mounting.
Technical Specifications
Accessory Type
Surface Mount Box
No. of Module Spaces
12
Connector Colour
Black
SVHC
No SVHC (21-Jan-2025)
For Use With
Panduit PanNet Mini-Com Series Modules
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
PanNet Mini-Com
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2