Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 60.410 |
5+ | € 52.860 |
10+ | € 43.800 |
25+ | € 39.270 |
50+ | € 36.250 |
100+ | € 33.830 |
Price for:Each
Minimum: 1
Multiple: 1
€ 60.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC100X050YPC
Order Code3282587
Technical Datasheet
Label TypeComponent
Label Height25.4mm
Label Width12.7mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity250
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Component
Label Width
12.7mm
Label Material
Polyester
Pack Quantity
250
Label Height
25.4mm
Label Diameter
-
Label Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13381