Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoC060X020YJT
Order Code1773936
Also Known AsGTIN UPC EAN: 07498352298
Technical Datasheet
1 In Stock
30,000 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 68.640 |
5+ | € 68.130 |
10+ | € 67.610 |
25+ | € 67.100 |
50+ | € 65.620 |
100+ | € 64.200 |
Price for:Pack of 10000
Minimum: 1
Multiple: 1
€ 68.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC060X020YJT
Order Code1773936
Also Known AsGTIN UPC EAN: 07498352298
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height5.1mm
Label Dimensions15.2mm x 5.1mm
Label Width15.2mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity10000
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The C060X020YJT is a white Thermal Transfer Component Label made of polyester. It offers crisp, clear legends with superior legibility. It is designed for use with thermal transfer desktop printers, including the TDP43MY and TDP42HY printers.
- Provides durability
- High temperature resistance and dimensional stability
- Does not stretch or easily tear
- Indoor/outdoor rated
Applications
Industrial
Notes
The C060X020YJT replaces TTC4Y-10.
Technical Specifications
Label Type
Thermal Transfer Printable
Label Dimensions
15.2mm x 5.1mm
Label Diameter
-
Label Colour
White
Product Range
-
Label Height
5.1mm
Label Width
15.2mm
Label Material
Polyester
Pack Quantity
10000
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.312978