Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANAVISE
Manufacturer Part No305..
Order Code1703954
Product RangePanavise - Vice Bases
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANAVISE
Manufacturer Part No305..
Order Code1703954
Product RangePanavise - Vice Bases
Technical Datasheet
Jaw Width-
Jaw Opening Max-
Product RangePanavise - Vice Bases
Alternatives for 305..
3 Products Found
Product Overview
- Designed for working closely to the bench surface
- Accepts all 300 series Heads and any 5/8" (15.9mm) diameter shaft
- Use with the 304 Low-Profile Head
- Single control knob and split-ball locks Head firmly in place
- Base features (109.5mm) bolt circle countersunk for 3 (6.3mm)flat-head screws
- Height: 2.5" (63.5mm)
Technical Specifications
Jaw Width
-
Product Range
Panavise - Vice Bases
Jaw Opening Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82057000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635