Print Page
38 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.610 |
5+ | € 23.270 |
10+ | € 21.920 |
20+ | € 21.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoSFN4D-DC16V
Order Code3288533
Product RangeSFN4D
Technical Datasheet
Coil Voltage16VDC
Contact Configuration4PST-NO, DPST-NC
Product RangeSFN4D
Relay MountingThrough Hole
Contact Current8A
Relay TerminalsPC Pin
Contact Voltage AC Nom230V
Contact Voltage DC Nom-
Contact MaterialSilver Tin Oxide
IP Rating-
SVHCTo Be Advised
Technical Specifications
Coil Voltage
16VDC
Product Range
SFN4D
Contact Current
8A
Contact Voltage AC Nom
230V
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Contact Configuration
4PST-NO, DPST-NC
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042