Print Page
58 In Stock
50 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 33.580 |
5+ | € 32.020 |
10+ | € 30.450 |
20+ | € 28.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 33.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoSFN4D-DC12V
Order Code2503627
Product RangeSFN4D
Technical Datasheet
Coil Voltage12VDC
Contact Configuration4PST-NO, DPST-NC
Product RangeSFN4D
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom24V
Contact MaterialSilver Tin Oxide
IP Rating-
Approvals & StandardsUL
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SFN4D series low-profile Safety Relay with forcibly guided double contacts. This relay complies with EN 50205, type-B. It offers nominal coil power consumption of 390mW and double contacts with low contact resistance.
- Polarized magnet system with snap action function
- Extremely small total power loss
- Reinforced insulation according to EN 50178 - Between coil-contacts and contacts-contacts
Applications
Industrial
Technical Specifications
Coil Voltage
12VDC
Product Range
SFN4D
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
Approvals & Standards
UL
Contact Configuration
4PST-NO, DPST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
24V
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046