Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoHG-C1050L3-P-J
Order Code4068020
Product RangeHG-C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 622.220 |
5+ | € 544.440 |
10+ | € 451.110 |
25+ | € 404.440 |
50+ | € 373.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 622.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoHG-C1050L3-P-J
Order Code4068020
Product RangeHG-C Series
Technical Datasheet
Sensor TypeMicro Laser Distance Sensor
Sensing Distance Max15mm
Sensing Range Max50mm
Supply Voltage DC Min21.6V
Sensing MethodLaser
Sensor Output TypePNP Open Collector
Supply Voltage DC Max26.4V
Output TypeDigital - PNP
Product RangeHG-C Series
Connection MethodCable with 4 Pin M12 Connector
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source655nm Red Laser
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max45°C
SVHCTo Be Advised
Product Overview
HG-C1050L3-P-J is a HG-C1000L series CMOS type micro laser distance sensor. It features IO-Link compatibility for enhanced monitoring, data collection, and operation by a host controller (such as a PLC) through an IO-Link host.
- Capable of diagnosing own state and reporting to the host device
- IO-Link compatible, self-monitoring type
- M12 connector type, 50 ±15mm measurement centre distance and measurement range
- 30μm repeatability, ø70μm beam diameter
- Linearity is ±0.1% F.S., 24VDC ±10% ripple P-P 10% supply voltage
- Power consumption is 40mA or less (at 24VDC supply voltage)
- IP67 (IEC) protection, enclosure: aluminium die-cast, front cover: acrylic material
- 0.03% F.S./°C temperature characteristic
- Operating temperature range from -10°C to +45°C
- Aluminium die-cast casing protects from strain and heat
Technical Specifications
Sensor Type
Micro Laser Distance Sensor
Sensing Range Max
50mm
Sensing Method
Laser
Supply Voltage DC Max
26.4V
Product Range
HG-C Series
Supply Voltage Min
12VDC
Light Source
655nm Red Laser
IP Rating
IP67
Operating Temperature Max
45°C
Sensing Distance Max
15mm
Supply Voltage DC Min
21.6V
Sensor Output Type
PNP Open Collector
Output Type
Digital - PNP
Connection Method
Cable with 4 Pin M12 Connector
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability