Print Page
80 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.060 |
5+ | € 12.420 |
10+ | € 11.780 |
20+ | € 11.140 |
50+ | € 10.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The EYG-S091210 is a 90 x 115mm Pyrolytic Graphite Sheet with 100μm thick, which is very thin, synthetically made, has high thermal conductivity and is made from a highly oriented graphite polymer film. It is ideal for providing thermal management/heat sinking in limited spaces or to provide supplemental heat-sinking in addition to conventional means. This material is flexible and can be cut into customizable shapes.
- Flexible and easy to be cut or trimmed
- Low thermal resistance
- 10000S/cm Electrical conductivity
- 400°C Heat resistance
Applications
Consumer Electronics, Fibre Optics, Industrial
Technical Specifications
Thermal Conductivity
700W/m.K
Thickness
100µm
Dielectric Strength
-
External Width
90mm
SVHC
No SVHC (23-Jan-2024)
Conductive Material
Graphite Sheet
Thermal Impedance
-
External Length
115mm
Product Range
EYG
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005307