Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEX-14A
Order Code1971746
Product RangeEX-10 Series
Technical Datasheet
73 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 75.140 |
5+ | € 74.080 |
10+ | € 73.020 |
25+ | € 71.950 |
50+ | € 70.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 75.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEX-14A
Order Code1971746
Product RangeEX-10 Series
Technical Datasheet
Sensor TypeUltra-Slim Photoelectric Sensors
Sensing Range Max25mm
Sensing Distance Max25mm
Sensing MethodDiffuse Reflective
Sensor Output TypeNPN
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Output TypeNPN Open Collector
Product RangeEX-10 Series
Connection MethodCable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source680nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
EX-14A is an ultra-slim photoelectric sensor EX-10 Ver.2.
- Convergent reflective (diffused beam type) [front sensing]
- Sensing range from 2 to 25mm 0.079 to 0.984in (Conv. point: 10mm 0.394in)
- Supply voltage range from 12 to 24V DC plus or minus 10% ripple P-P 10 % or less
- 13mA or less current consumption and 0.5ms or less response time
- NPN open-collector transistor output, 50mA maximum sink current
- Incorporated output short-circuit protection
- Green LED (light up under stable light received condition/stable dark condition) stability indicator
- Polyacrylate enclosure and polyacrylate lens
- 0.1mm² 3-core (emitter: 2-core) cab tyre cable, 2m 6.562ft long cable
- Supplied with 1 set mounting screws
Technical Specifications
Sensor Type
Ultra-Slim Photoelectric Sensors
Sensing Distance Max
25mm
Sensor Output Type
NPN
Supply Voltage DC Max
24V
Product Range
EX-10 Series
Supply Voltage Min
12VDC
Light Source
680nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
25mm
Sensing Method
Diffuse Reflective
Supply Voltage DC Min
12V
Output Type
NPN Open Collector
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359