Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJXGN0R00Y
Order Code2799610
Product RangeERJ-XGN Series
Technical Datasheet
5,985 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.0676 |
500+ | € 0.0437 |
2500+ | € 0.0373 |
10000+ | € 0.0334 |
20000+ | € 0.0327 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJXGN0R00Y
Order Code2799610
Product RangeERJ-XGN Series
Technical Datasheet
Resistor Case / Package01005 [0402 Metric]
Resistor TechnologyThick Film
Power Rating31mW
Current Rating500mA
Resistor MountingSurface Mount Device
Product RangeERJ-XGN Series
Product Length0.4mm
Product Width0.2mm
Product Height0.13mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistor Case / Package
01005 [0402 Metric]
Power Rating
31mW
Resistor Mounting
Surface Mount Device
Product Length
0.4mm
Product Height
0.13mm
Operating Temperature Max
125°C
Resistor Technology
Thick Film
Current Rating
500mA
Product Range
ERJ-XGN Series
Product Width
0.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability