Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ8CWFR011V
Order Code2145284
Product RangeERJ-8CW Series
Technical Datasheet
1,129 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 0.221 |
| 100+ | € 0.144 |
| 500+ | € 0.116 |
| 1000+ | € 0.108 |
| 2500+ | € 0.101 |
| 5000+ | € 0.0948 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 2.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8CWFR011V
Order Code2145284
Product RangeERJ-8CW Series
Technical Datasheet
Resistance0.011ohm
Product RangeERJ-8CW Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 75ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
ERJ8CWFR011V is an ERJ 8CW series ERJ type (low resistance type) thick film chip resistor.
- Current sensing resistor, small size and lightweight
- Suitable for both reflow and flow soldering, low TCR, low resistance value
- IEC 60115-8, JIS C 5201-8, JEITA RC-2144 reference standard
- Operating temperature range from -55 to 125°C
- 1W power rating
- 0.65mm product height, 3.2mm product length, 1.6mm product width
- 11Milliohms resistance, ±1% resistance tolerance
- 1206 (3216 metric) resistor case / package
- Temperature coefficient is +75ppm/K
- AEC-Q200 Grade 1 compliant
Technical Specifications
Resistance
0.011ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-8CW Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.65mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability