Product Information
Product Overview
PAN1720 Bluetooth low energy module. This Bluetooth low energy single-mode module has been specially developed for applications which communicate with dual or single mode Bluetooth low energy devices like mobile phones, PDAs, Laptops etc. So it is very easy to expand personal area network with this module using existing gateways. The included Bluetooth low energy stack is currently supporting the proximity and battery profile. Typical applications include 2.4GHz Bluetooth low energy systems, Proprietary 2.4GHz systems, human interface devices, sports and leisure equipment, mobile phone accessories, remote control for computers, MP3 players, consumer electronics, USB dongles and health care and medical.
- Complete Bluetooth low energy solution (Bluetooth 4.0)
- Supported proximity and battery profiles
- Low power 8051µC included, up to 256K flash and 8K RAM
- Data rates up to 1Mbps, IR generation circuitry
- AES security coprocessor
- Temperature range from -40°C to +85°C
- Supply voltage range from 2V to 3.6V, typ. 3V
- Two powerful USARTs with support for several serial protocols
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth 4.0
ENW Series
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate